XBRR-24ACM-J, Модуль: RF; XBee; 2,4ГГц; I2C,SPI,UART; -103дБм; 8дБм; SMD; 32/14мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
6 590 руб.
от 3 шт. —
5 760 руб.
от 10 шт. —
5 360 руб.
Добавить в корзину 1 шт.
на сумму 6 590 руб.
Альтернативные предложения1
Описание
XBee® RR Modules
DIGI XBee® RR Modules are a solution to enable wireless connectivity and easy-to-add functionality quickly. The DIGI XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting, and others.
DIGI XBee® RR Modules are a solution to enable wireless connectivity and easy-to-add functionality quickly. The DIGI XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting, and others.
Технические параметры
Antenna Connector Type: | Chip |
Brand: | DIGI |
Data Rate: | 250 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | DIGI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Output Power: | 8 dBm |
Packaging: | Tray |
Product Category: | Zigbee Modules-802.15.4 |
Product Type: | Zigbee Modules |
Range: | 200 ft, 4000 ft |
Sensitivity: | -103 dBm |
Series: | XBRR |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 17 mA |
Supply Current Transmitting: | 135 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.1 V |
Вес, г | 1.03 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.