BAS16

110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.61 руб.
от 10 шт.51 руб.
от 100 шт.40.25 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8022582528

Описание

Электроэлемент
Diodes - General Purpose, Power, Switching AF DIODE 85V 0.25A

Технические параметры

Brand Infineon Technologies
Configuration Single
Factory Pack Quantity 45000
Height 1 mm
If - Forward Current 250 mA
Ir - Reverse Current 50 uA
Length 2.9 mm
Manufacturer Infineon
Max Surge Current 4.5 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Part # Aliases BAS16E6327HTSA1 BAS16E6327XT SP000010203
Pd - Power Dissipation 370 mW
Peak Reverse Voltage 85 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
RoHS Details
Series BAS16
Type Switching Diode
Unit Weight 0.050717 oz
Vf - Forward Voltage 1250 mV
Width 1.3 mm