A1211LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME HALL EFFECT LATCH
540 руб.
от 10 шт. —
330 руб.
от 100 шт. —
278 руб.
от 500 шт. —
225.38 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk
Технические параметры
Mag Sensor Hysteresis(G) | 180(Gs) |
Mag Sensor Operate Point (G) | 180(Gs) |
Mag Sensor Release Point (G) | -180(Gs) |
Magnetic Type | Latch |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 24(V) |
Operating Supply Voltage (Min) | 3.8(V) |
Operating Supply Voltage (Typ) | 5/9/12/15/18(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Output Current | 25(mA) |
Package Type | Ultra Mini SIP |
Packaging | Bulk |
Pin Count | 3 |
Rad Hardened | No |
Техническая документация
Документация
pdf, 647 КБ