74HC05S14-13, IC: digital; inverter; Ch: 6; CMOS; SMD; SO14; 2?6VDC; -40?150°C; HC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Кратность заказа 5 шт.
от 50 шт. —
26 руб.
Добавить в корзину 5 шт.
на сумму 175 руб.
Описание
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption.
Технические параметры
Input Type | Schmitt Trigger |
Logic Family | HC |
Logic Function | Inverter |
Maximum Low Level Output Current | 5.2mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 125 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 6 |
Output Type | Open Drain |
Package Type | SOIC |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | Yes |
Width | 3.99mm |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Product Category: | Inverters |
Product Type: | Inverters |
Series: | 74HC05 |
Subcategory: | Logic ICs |
Вес, г | 0.5 |