6.90.00

6.90.00
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
16 750 руб.
Добавить в корзину 1 шт. на сумму 16 750 руб.
Номенклатурный номер: 8022609686

Описание

6.90.00 emPower USB Host Board
Segger 6.90.00 emPower USB Host Board is a low-cost microcontroller-based board that requires a dual USB platform in a simple and small design. This emPower USB host board features a debug connector that provides full access to the NXP LPC54605J512 with Cortex ® M4 core. The emPower USB host board is pre-programmed with emLoad bootloader. The USB board can also be debugged using Embebbed Studio, a J-Link and a 9-pin Cortex-M adapter. Applications include input devices, sensors, terminals, loudspeaker, Wi-Fi, LAN, CAN, and Bluetooth.

Технические параметры

Brand: Segger Microcontroller
Core: ARM Cortex M4
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Segger Microcontroller
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LPC54605J512

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.