UF3C065030K4S

Фото 1/2 UF3C065030K4S
Изображения служат только для ознакомления,
см. техническую документацию
1955 шт., срок 7-9 недель
5 480 руб.
от 30 шт.3 900 руб.
от 120 шт.3 410 руб.
от 510 шт.3 089.83 руб.
Добавить в корзину 1 шт. на сумму 5 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8022609724
Бренд: Qorvo Inc.

Описание

High-Performance SiC FETs
UnitedSiC / Qorvo High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

Технические параметры

Brand: Qorvo
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 12 ns
Id - Continuous Drain Current: 85 A
Manufacturer: Qorvo
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-4
Packaging: Tube
Pd - Power Dissipation: 441 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 51 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 35 mOhms
Rise Time: 31 ns
Series: UF3C
Subcategory: MOSFETs
Technology: SiC
Tradename: SiC FET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 25 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 4 V

Техническая документация

Datasheet
pdf, 348 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.