LM224D, Операционный усилитель широкого назначения
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 6 недель
700 руб.
от 10 шт. —
490 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Альтернативные предложения3
Посмотреть аналоги3
Описание
Описание Операционный усилитель широкого назначения Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 4 |
Мин.напряжение питания, В | 15 |
Макс.напряжение питания, В | 30 |
Технические параметры
кол-во в упаковке | 50 |
Amplifier Type | Low Power |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Single Supply Voltage | 5 → 28 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 100 dB |
Width | 4mm |
Amplifier Type: | Low Power Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1.3 MHz |
Ib - Input Bias Current: | 100 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3 V to 30 V, +/-1.5 V to+/-15 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 400 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM224 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Technology: | Bipolar |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Temperature (°C) | 105 |
Maximum Quiescent Current (mA) | 1.2@5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12|±5|±3 |
Typical Gain Bandwidth Product (MHz) | 1.3 |
Typical Input Noise Voltage Density (nV/rtHz) | 40@30V |
Typical Output Current (mA) | 40@15V |
Typical Slew Rate (V/us) | 0.4@15V |
Typical Voltage Gain (dB) | 100 |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±15 V |
Maximum Input Bias Current | 0.15@5V uA |
Maximum Input Offset Voltage | 5@5V mV |
Maximum Operating Supply Voltage | ±15I30 V |
Maximum Single Supply Voltage | 30 V |
Maximum Supply Current | 1.2@5V mA |
Minimum CMRR | 70 dB |
Minimum Dual Supply Voltage | ±1.5 V |
Minimum Single Supply Voltage | 3 V |
Operating Temperature | -40 to 105 °C |
Typical Input Noise Voltage Density | 40@30V nV/rtHz |
Вес, г | 0.14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.