35ZLH1800MEFC12.5X35

35ZLH1800MEFC12.5X35
Изображения служат только для ознакомления,
см. техническую документацию
210 шт., срок 7-9 недель
150 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.120 руб.
от 30 шт.102 руб.
от 100 шт.87.14 руб.
Добавить в корзину 3 шт. на сумму 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8022666965
Бренд: Rubycon

Описание

ZLH Radial Lead Aluminum Electrolytic Capacitors
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3 to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5 x 11mm to 18 x 40mm dimensions range.

Технические параметры

Brand Rubycon
Capacitance 1800 uF
Diameter 12.5 mm
Dissipation Factor DF 0.12
Factory Pack Quantity 500
Lead Spacing 5 mm
Lead Style Cut
Life 10000 Hour
Manufacturer Rubycon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Radial Leaded
Product Type Electrolytic Capacitors
Ripple Current 3.57 A
Series ZLH
Subcategory Capacitors
Termination Style Radial
Tolerance 20%
Voltage Rating DC 35 VDC
Brand: Rubycon
Capacitance: 1800 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.12
Factory Pack Quantity: Factory Pack Quantity: 600
Lead Spacing: 5 mm
Lead Style: Cut
Life: 10000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 3.57 A
Series: ZLH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 298 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.