400AX22MEFC12.5X16

400AX22MEFC12.5X16
Изображения служат только для ознакомления,
см. техническую документацию
809 шт., срок 7-9 недель
72 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.57 руб.
от 30 шт.50 руб.
от 100 шт.40.98 руб.
Добавить в корзину 5 шт. на сумму 360 руб.
Альтернативные предложения3
Номенклатурный номер: 8022678297
Бренд: Rubycon

Описание

AX Radial Lead Aluminum Electrolytic Capacitors
Rubycon AX Radial Lead Aluminum Electrolytic Capacitors feature a 6.3 to 400V DC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The AX series offers an ultra-miniaturized design and a 50 to 2480mA rated ripple current. Rubycon AX Radial Lead Aluminum Electrolytic Capacitors have a 5 x 7mm to 12.5 x 16mm dimensions range.

Технические параметры

Capacitance 22uF
Lead Spacing 5
Life 2000Hrs @ 105в„ѓ
Maximum Operating Temperature +105в„ѓ
Minimum Operating Temperature -40в„ѓ
Ripple Current 180mA @ 120Hz
Size 12.5x16
Tolerance В±20%
Type Straight
Voltage Rating DC 400V
Brand: Rubycon
Capacitance: 22 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.25
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 2000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 180 mA
Series: AX
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 400 VDC
Applications General Purpose
Height - Seated (Max) 0.709"(18.00mm)
Lifetime @ Temp. 2000 Hrs @ 105В°C
Manufacturer Rubycon
Mounting Type Through Hole
Package / Case Radial, Can
Packaging Bulk
Part Status Active
Polarization Polar
Ripple Current @ High Frequency 270mA @ 100kHz
Ripple Current @ Low Frequency 180mA @ 120Hz
Size / Dimension 0.492" Dia(12.50mm)

Техническая документация

Datasheet
pdf, 253 КБ
Документация
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.