MCWF06P3903FTL
см. техническую документацию
Описание
The MCWF06P1000FTL from Multicomp Pro is a MCWF06P series high power chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in high accuracy DC power supply, digital multimeter, telecommunication and computer.
• 711 [1608 Metric] EIA size code
• Resistance is 100 ohm (E96/E24) with ±1% tolerance
• Maximum operating voltage (DC or RMS) is 50V and maximum dissipation at Tamb=70°C is 125mW
• Temperature coefficient is ±100ppm/°C
• High precision, high reliability and stability
• Reduced size of final equipment
• Small size and light weight
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Длина изделия | 1.6мм |
Допуск Сопротивления | ±1% |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±100млн-¹/°C |
Технология резистора | Thick Film |
Тип резистора | High Power |
Ширина изделия | 0.85мм |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.