CDBQR00340-HF
48 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
38 руб.
Добавить в корзину 8 шт.
на сумму 384 руб.
Номенклатурный номер: 8022688899
Бренд: Comchip Technology
Описание
Диод Шоттки 40V 30mA поверхностный монтаж 0402 / SOD-923F
Технические параметры
Base Product Number | CDBQR00340 -> |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz |
Current - Average Rectified (Io) | 30mA |
Current - Reverse Leakage @ Vr | 1ВµA @ 40V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 125В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 370mV @ 1mA |
Average Rectified Current (Io) | 30mA |
Diode Configuration | Single |
Forward Voltage (Vf@If) | 370mV@1mA |
Reverse Leakage Current (Ir) | 1uA@40V@40V |
Reverse Voltage (Vr) | 40V |