MCWF08U6492BTL
см. техническую документацию
Описание
The MCWF08U1000BTL from Multicomp Pro is a MCWF08U series high precision thin film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in measuring instrument, communication device, computer and printers.
• 1314 [2012 Metric] EIA size code
• Resistance is 100 ohm (E96/E24) with ±0.1% tolerance
• Maximum operating voltage (DC or RMS) is 100V and maximum dissipation at Tamb=70°C is 100mW
• Temperature coefficient is ±25ppm/°C
• SMD metal film resistor with high reliability and stability
• Low current noise
• Operation temperature range from -55°C to +155°C
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Длина изделия | 2.01мм |
Допуск Сопротивления | ±0.1% |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±25млн-¹/°C |
Технология резистора | Thin Film |
Тип резистора | Precision |
Ширина изделия | 1.25мм |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.