XC7S15-1CSGA225I
![XC7S15-1CSGA225I](https://static.chipdip.ru/lib/488/DOC026488021.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
2 700 руб.
Добавить в корзину 1 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8022710041
Бренд: Xilinx
Описание
Spartan®-7 Field Programmable Gate Arrays
Xilinx Spartan®-7 Field Programmable Gate Arrays feature a MicroBlaze™ soft processor running over 200 DMIPs with 800Mb/s DDR3 support built on 28nm technology. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The Spartan-7 offer integrated analog-to-digital converters, dedicated security features, and Q-grade (-40 to +125°C) on all commercial devices. Spartan-7 devices enable key connectivity and processing applications in industrial, automotive, consumer, and communications markets. Spartan-7 is among four FPGA families (Virtex-7, Artix-7, and Kintex-7 are the others) that address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal-processing capability.
Xilinx Spartan®-7 Field Programmable Gate Arrays feature a MicroBlaze™ soft processor running over 200 DMIPs with 800Mb/s DDR3 support built on 28nm technology. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The Spartan-7 offer integrated analog-to-digital converters, dedicated security features, and Q-grade (-40 to +125°C) on all commercial devices. Spartan-7 devices enable key connectivity and processing applications in industrial, automotive, consumer, and communications markets. Spartan-7 is among four FPGA families (Virtex-7, Artix-7, and Kintex-7 are the others) that address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal-processing capability.
Технические параметры
Brand: | Xilinx |
Distributed RAM: | 150 kbit |
Embedded Block RAM - EBR: | 360 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Xilinx |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 100 I/O |
Number of Logic Array Blocks - LABs: | 1000 LAB |
Number of Logic Elements: | 12800 LE |
Operating Supply Voltage: | 1 V |
Package / Case: | CSBGA-225 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | XC7S15 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.05 V |
Supply Voltage - Min: | 950 mV |
Tradename: | Spartan |
Техническая документация
Datasheet
pdf, 531 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.