06036D105KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 руб.
Мин. кол-во для заказа 80 шт.
Кратность заказа 20 шт.
от 200 шт. —
4 руб.
от 600 шт. —
3.30 руб.
от 4000 шт. —
2.85 руб.
Добавить в корзину 80 шт.
на сумму 400 руб.
Альтернативные предложения4
Описание
X5R Multilayer Ceramic Capacitors
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 1000 nF |
Capacitance: | 1 uF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | X5R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Commercial Surface Mount Chip |
Voltage Rating DC: | 6.3 VDC |
Capacitance | 1uF |
Temperature Coefficient | X5R |
Tolerance | ±10% |
Voltage Rated | 6.3V |
Alias | KGM15BR50J105KT |
Dielectric | X5R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Type of capacitor | ceramic |
Automotive | No |
Case Style | Ceramic Chip |
CECC Qualified | No |
Construction | Flat |
Military | No |
Operating Temperature - (??C) | -55~85 |
Package/Case | 0603 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |