XC7K70T-1FBG484I
![XC7K70T-1FBG484I](https://static.chipdip.ru/lib/487/DOC026487829.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
16 010 руб.
Добавить в корзину 1 шт.
на сумму 16 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8022763344
Бренд: Xilinx
Описание
Kintex®-7 FPGAs
Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.
Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.
Технические параметры
Adaptive Logic Modules - ALMs: | 10250 ALM |
Brand: | Xilinx |
Data Rate: | 10.3 Gb/s |
Distributed RAM: | 838 kbit |
Embedded Block RAM - EBR: | 4860 kbit |
Embedded Memory: | 4.75 Mbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Xilinx |
Maximum Operating Frequency: | 640 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 285 I/O |
Number of Logic Array Blocks - LABs: | 5125 LAB |
Number of Logic Elements: | 65600 LE |
Number of Transceivers: | 4 Transceiver |
Operating Supply Voltage: | 1.2 V to 3.3 V |
Package/Case: | FCBGA-484 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | XC7K70T |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.2 V |
Tradename: | Kintex |
Вес, г | 12.41 |
Техническая документация
Datasheet
pdf, 531 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.