XC7Z010-2CLG400I

XC7Z010-2CLG400I
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
2 890 руб.
Добавить в корзину 1 шт. на сумму 2 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8022803843
Бренд: Xilinx

Описание

Zynq®-7000 SoC First Generation Architecture
Xilinx Zynq®-7000 SoC First Generation Architecture allows a flexible platform to launch new solutions while providing traditional ASIC and SoC users a fully programmable alternative. Available in dual-core (Zynq-7000) and single-core (Zynq-7000S) Cortex-A9 configurations, the ARM ® Cortex™-A9 processors present an integrated, performance-per-watt 28nm programmable logic that achieves power and performance levels exceeding that of discrete processor and FPGA systems. These features make the Zynq-7000 SoCs the best option for a wide range of embedded applications, including small cell base stations, multicamera drivers assistance systems, machine vision for industrial automation, medical endoscopy, and 4K2K Ultra-HDTV.

Технические параметры

Brand: Xilinx
Core: ARM Cortex A9
Factory Pack Quantity: Factory Pack Quantity: 1
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
Manufacturer: Xilinx
Maximum Clock Frequency: 766 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 100 I/O
Number of Logic Array Blocks - LABs: 2200 LAB
Number of Logic Elements: 28000 LE
Package / Case: CSBGA-400
Product Category: SoC FPGA
Product Type: Processors-Application Specialized
Series: XC7Z010
Subcategory: SOC-Systems on a Chip
Tradename: Zynq

Техническая документация

Datasheet
pdf, 684 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.