APHHS1005QBC/D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2975 шт., срок 7-9 недель
53 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
42 руб.
от 150 шт. —
37 руб.
от 500 шт. —
29.87 руб.
Добавить в корзину 10 шт.
на сумму 530 руб.
Альтернативные предложения5
Описание
Синяя светодиодная индикация 465 нм - дискретная 3,3 В 0402 (1005 метрическая система)
Технические параметры
Color | Blue |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 0.60mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 0.80mm x 0.50mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 60mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0402 (1005 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.00mm L x 0.50mm W |
Supplier Device Package | Chip LED |
Viewing Angle | 140В° |
Voltage - Forward (Vf) (Typ) | 3.3V |
Wavelength - Dominant | 465nm |
Wavelength - Peak | 460nm |
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
Lens Color: | Colorless |
Lens Dimensions: | 0.8 mm x 0.5 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Water Clear |
Luminous Intensity: | 100 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0402(1005 metric) |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 470 nm |
Factory Pack Quantity | 2000 |
If - Forward Current | 20 mA |
Illumination Color | Blue |
Lens Dimensions | 0.8 mm x 0.5 mm |
Lens Shape | Rectangular |
Luminous Intensity | 100 mcd |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package - Case | 0402(1005 metric) |
Packaging | Reel |
Power Rating | 120 mW |
Product | Blue LEDs |
Selling Alternatives | APHHS1005PBC/A |
Vf - Forward Voltage | 3.3 V |
Wavelength-Color Temperature | 470 nm |
Automotive | No |
Dominant Wavelength - (nm) | 465 |
High Brightness | Yes |
High Power | No |
Intensity | 60mcd |
LED Material | InGaN |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions - (mm) | 0.8x0.5x0.35 |
Lens Shape Type | Rectangular |
Maximum Forward Current - (mA) | 30 |
Maximum Forward Voltage - (V) | 4 |
Military | No |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Operating Temperature - (??C) | -40~85 |
Peak Wavelength - (nm) | 460 |
Pin Count | 2 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
Viewing Angle - (??) | 140 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.