LTC3789EGN#TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 10 шт. —
1 130 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin SSOP N T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 38 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 3(Typ) |
Maximum Switching Frequency (kHz) | 710 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Minimum Switching Frequency (kHz) | 570 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4 to 38 |
Output Voltage (V) | 0.8 to 38 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Extended |
Synchronous Clock | Yes |
Synchronous Rectifier | Yes |
Topology | Step Down|Step Up |
Typical Switching Frequency (kHz) | 640 |
Brand: | Analog Devices |
Development Kit: | DC1881A, DC1523A, DC1721A, DC1878A, DC1757B |
Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 38 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 38 V |
Load Regulation: | 0.01% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Output Current: | 10 A |
Output Voltage: | 800 mV to 38 V |
Package / Case: | SSOP-28 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz to 600 kHz |
Topology: | Boost, Buck |
Type: | High Efficiency, Synchronous 4-Switch Buck-Boost Controller |