74HC151PW-Q100,118
![74HC151PW-Q100,118](https://static.chipdip.ru/lib/431/DOC043431361.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2250 шт., срок 7-9 недель
64 руб.
Кратность заказа 450 шт.
от 1350 шт. —
46 руб.
от 1800 шт. —
37 руб.
Добавить в корзину 450 шт.
на сумму 28 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8022835289
Бренд: Nexperia B.V.
Описание
Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: | 2500 |
Logic Family: | 74HC |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Input Lines: | 2 Input |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -40 C to+125 C |
Package/Case: | TSSOP-16 |
Part # Aliases: | 935298756118 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Multiplexers |
Propagation Delay Time: | 310 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Datasheet
pdf, 269 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.