35ZLH1500MEFC16X20

35ZLH1500MEFC16X20
Изображения служат только для ознакомления,
см. техническую документацию
635 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.92 руб.
от 30 шт.79 руб.
от 100 шт.67.19 руб.
Добавить в корзину 3 шт. на сумму 360 руб.
Номенклатурный номер: 8022852078
Бренд: Rubycon

Описание

ZLH Radial Lead Aluminum Electrolytic Capacitors
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.

Технические параметры

Brand Rubycon
Capacitance 1500 uF
Diameter 16 mm
Dissipation Factor DF 0.12
Factory Pack Quantity 600
Lead Spacing 7.5 mm
Lead Style Cut
Life 10000 Hour
Manufacturer Rubycon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Radial Leaded
Product Type Electrolytic Capacitors
Ripple Current 3.25 A
Series ZLH
Subcategory Capacitors
Termination Style Radial
Tolerance 20%
Voltage Rating DC 35 VDC
Brand: Rubycon
Capacitance: 1500 uF
Diameter: 16 mm
Dissipation Factor DF: 0.12
ESR: 15 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 3.25 A
Series: ZLH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 298 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.