EP2C5Q208I8N

EP2C5Q208I8N
Изображения служат только для ознакомления,
см. техническую документацию
8 140 руб.
Добавить в корзину 1 шт. на сумму 8 140 руб.
Номенклатурный номер: 8022886317
Бренд: Intel

Технические параметры

Adaptive Logic Modules - ALMs: 288 ALM
Brand: Intel/Altera
Embedded Memory: 117 kbit
Factory Pack Quantity: Factory Pack Quantity: 24
Manufacturer: Intel
Maximum Operating Frequency: 260 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 142 I/O
Number of Logic Array Blocks - LABs: 288 LAB
Number of Logic Elements: 4608 LE
Operating Supply Voltage: 1.15 V to 1.25 V
Package / Case: QFP-208
Packaging: Tray
Part # Aliases: 969719
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: Cyclone II EP2C5
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.25 V
Supply Voltage - Min: 1.15 V
Total Memory: 119808 bit
Tradename: Cyclone II