KSZ8997
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 750 руб.
Добавить в корзину 1 шт.
на сумму 5 750 руб.
Описание
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Технические параметры
Data Rate | 10 Mbps, 100Mbps |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Network Interface | MII |
Number of Ports | 8 |
Package Type | PQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 2.1 V, 3.3 V |
VLAN Support | Yes |
Automotive | No |
ECCN (US) | 5A991 |
EU RoHS | Compliant |
Fiber Support | No |
Integrated LED Drivers | No |
JTAG Support | No |
Maximum Data Rate (Mbps) | 100 |
Maximum Operating Supply Voltage | 2.3V|3.6V |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage | 2V |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Primary Switch Ports | 8 |
Packaging | Tray |
Part Status | Active |
PCB changed | 128 |
PHY/Transceiver Interface | MII |
Power Supply Type | Analog|Digital |
PPAP | No |
Supplier Package | PQFP |
Supplier Temperature Grade | Commercial |
Typical Data Rate (Mbps) | 10/100 |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Interface Type: | MDI, MDI-X, MII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 8 Transceiver |
Operating Supply Voltage: | 2 V |
Package / Case: | PQFP-128 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | KSZ8997 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 900 mA |
Supply Voltage - Max: | 2.3 V |
Supply Voltage - Min: | 2 V |