10CL016YU484C8G

10CL016YU484C8G
Изображения служат только для ознакомления,
см. техническую документацию
3 920 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Номенклатурный номер: 8022894897
Бренд: Intel

Описание

Cyclone 10 FPGAs Intel® Cyclone® 10 FPGAs deliver cost and power savings over previous generations of Cyclone® FPGAs. Cyclone® 10 GX devices provide high bandwidth via 10.3Gbps transceiver-based functions, 1833Mbps DDR3, and 1.4Gbps LVDS I/O. Cyclone® 10 LP devices offer low-power cost-optimised functions suitable for general purpose board control, chip-to-chip bridging or motor/motion control.

Технические параметры

Brand: Altera
Embedded Memory: 504 kbit
Factory Pack Quantity: 84
Manufacturer: Altera
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 340 I/O
Number of Logic Array Blocks - LABs: 963 LAB
Number of Logic Elements: 15408 LE
Operating Supply Voltage: 1.2 V
Package/Case: UBGA-484
Packaging: Tray
Part # Aliases: 965467
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.2 V
Total Memory: 504 kbit

Техническая документация

Datasheet
pdf, 180 КБ