EPM570T144C5N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 10 шт. —
1 760 руб.
от 60 шт. —
1 550 руб.
от 120 шт. —
1 366.62 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Описание
Программируемая логическая интегральная схема 440 макроячеек 5.4нс 144TQFP
Технические параметры
Family Name | MAX II |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 57 |
Number of Macro Cells | 440 |
Number of User I/Os | 116 |
Package Type | TQFP |
Pin Count | 144 |
Re-programmability Support | Yes |
Width | 20mm |
Automotive | No |
Data Gate | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Logic Elements | 570 |
Maximum Clock to Output Delay (ns) | 7.1 |
Maximum Internal Frequency (MHz) | 201.1 |
Maximum Number of User I/Os | 116 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 8.7|5.9 |
Memory Size (Kbit) | 8 |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 4 |
Number of I/O Banks | 2 |
Number of Inter Dielectric Layers | 6 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
PPAP | No |
Process Technology | 0.18um |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | No |
Speed Grade | 5 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Commercial |
Tolerant Configuration Interface Voltage (V) | 1.8|2.5|3.3|5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1032 КБ
Datasheet
pdf, 8886 КБ
Datasheet CPLD MAX II
pdf, 86 КБ