LTC4412HVIS6#TRPBF

LTC4412HVIS6#TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.510 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8022930738
Бренд: Linear Technology

Описание

LTC4412 Low Loss PowerPath™ Controller
Analog Devices Inc. LTC4412 Low Loss PowerPath™ Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This feature permits highly efficient OR"ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 11 uA
Input Voltage Range: 2.5 V to 36 V
Input Voltage, Max: 36 V
Input Voltage, Min: 2.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 11 uA
Operating Supply Voltage: 2.5 V to 28 V
Output Current: 50 uA
Package / Case: SOT-23-6
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMIC
Series: LTC4412HV
Subcategory: PMIC-Power Management ICs
Type: Controller

Техническая документация

Datasheet
pdf, 451 КБ