AO3418
![AO3418](https://static.chipdip.ru/lib/286/DOC006286578.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 руб.
Мин. кол-во для заказа 10 шт.
от 30 шт. —
34 руб.
от 100 шт. —
30 руб.
от 500 шт. —
26.26 руб.
Добавить в корзину 10 шт.
на сумму 360 руб.
Номенклатурный номер: 8022950689
Бренд: Alpha & Omega
Описание
Trans MOSFET N-CH 30V 3.8A 3-Pin SOT-23
Технические параметры
Automotive | Unknown |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 3.8 |
Maximum Drain Source Resistance (mOhm) | 55 10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | ±12 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Unknown |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Fall Time (ns) | 2.5 |
Typical Gate Charge @ 10V (nC) | 10 |
Typical Gate Charge @ Vgs (nC) | 4.7 4.5V|10 10V |
Typical Input Capacitance @ Vds (pF) | 235 15V |
Typical Rise Time (ns) | 1.5 |
Typical Turn-Off Delay Time (ns) | 17.5 |
Typical Turn-On Delay Time (ns) | 3.5 |
Maximum Continuous Drain Current - (A) | 3.8 |
Maximum Drain Source Resistance - (mOhm) | 55@10V |
Maximum Drain Source Voltage - (V) | 30 |
Maximum Gate Source Voltage - (V) | ??12 |
Maximum Power Dissipation - (mW) | 1400 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Typical Gate Charge @ 10V - (nC) | 10 |
Typical Gate Charge @ Vgs - (nC) | 10@10VI4.7@4.5V |
Typical Input Capacitance @ Vds - (pF) | 235@15V |
Техническая документация
Datasheet
pdf, 445 КБ
Datasheet AO3418
pdf, 449 КБ