450BXC33MEFC16X25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 7-9 недель
150 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
120 руб.
от 30 шт. —
103 руб.
Добавить в корзину 3 шт.
на сумму 450 руб.
Альтернативные предложения2
Описание
BXC Radial Lead Aluminum Electrolytic Capacitors
Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160V DC to 500V DC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range.
Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160V DC to 500V DC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range.
Технические параметры
Capacitance | 33µF |
Diameter | 16mm |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Ripple Current | 980mA |
Series | BXC |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 450V dc |
Brand: | Rubycon |
Capacitance: | 33 uF |
Diameter: | 16 mm |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 12000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 980 mA |
Series: | BXC |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 450 VDC |
Техническая документация
Datasheet
pdf, 208 КБ
Datasheet 200BXC47MEFC12.5X20
pdf, 125 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.