LNK625PG

Фото 1/5 LNK625PG
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
210 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 420 руб.
Альтернативные предложения3
Номенклатурный номер: 8022960242
Бренд: Power Integrations

Описание

Power Integrations LinkSwitch-CV family of energy-efficient, off-line switching AC-DC converters with accurate primary-side constant-voltage (CV) control.

Технические параметры

Brand Power Integrations
Duty Cycle - Max 54%
Factory Pack Quantity 50
Input / Supply Voltage - Max 265 VAC
Input / Supply Voltage - Min 85 VAC
Manufacturer Power Integrations
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number Of Outputs 3 Output
Operating Supply Current 480 uA
Output Current 353 mA
Output Power 8 W
Output Voltage 6 V
Package / Case DIP-8C
Packaging Tube
Product Category AC/DC Converters
Product Type AC/DC Converters
Series LNK6
Subcategory PMIC-Power Management ICs
Switching Frequency 100 kHz
Tradename LinkSwitch-CV
Type Off Line Converter
Brand: Power Integrations
Duty Cycle - Max: 54%
Factory Pack Quantity: Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 3 Output
Operating Supply Current: 480 uA
Output Current: 353 mA
Output Power: 8 W
Output Voltage: 6 V
Package / Case: DIP-8C
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: LNK6
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Tradename: LinkSwitch-CV
Type: Off Line Converter
Current Limit 353mA
Input Voltage Range 85 → 265 V ac
Maximum Input Voltage 265 V ac
Maximum Output Current 1.2A
Maximum Output Voltage 5 V dc
Minimum Input Voltage 85 V ac
Mounting Type Through Hole
Operating Temperature Range -40 →+150 °C
Output Current Range Maximum of 1.2 A
Output Voltage Range 5 V dc
Package Type DIP
Pin Count 7
Typical Operating Supply Voltage 230 V ac
Width 6.6mm

Техническая документация

Datasheet
pdf, 1424 КБ
Datasheet
pdf, 1575 КБ
Datasheet LNK623-626
pdf, 1376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.