35ZLH680MEFC10X23

Фото 1/3 35ZLH680MEFC10X23
Изображения служат только для ознакомления,
см. техническую документацию
27400 шт., срок 7-9 недель
28 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт. на сумму 5 600 руб.
Альтернативные предложения4
Номенклатурный номер: 8022963282
Бренд: Rubycon

Описание

680ВµF 35V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105В°C

Технические параметры

Applications General Purpose
Capacitance 680ВµF
ECCN EAR99
Height - Seated (Max) 0.984"" (25.00mm)
HTSUS 8532.22.0020
Impedance 18 mOhms
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 10000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 2.25A @ 100kHz
Ripple Current @ Low Frequency 1.238A @ 120Hz
RoHS Status ROHS3 Compliant
Series ZLH ->
Size / Dimension 0.394"" Dia (10.00mm)
Tolerance В±20%
Voltage - Rated 35V
Life 10000Hrs @ 105в„ѓ
Maximum Operating Temperature +105в„ѓ
Minimum Operating Temperature -40в„ѓ
Size 10x23
Type Straight
Voltage Rating DC 35V
Diameter 10mm
Lead Pitch 5mm
Leakage Current 0.01 CV or 3 μA
Lifetime 10000h
Ripple Current 2.25A
Technology Electrolytic
Voltage 35V dc
Brand: Rubycon
Capacitance: 680 uF
Diameter: 10 mm
Dissipation Factor DF: 0.12
ESR: 18 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Rubycon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 2.25 A
Series: ZLH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 35 VDC

Техническая документация

Datasheet
pdf, 128 КБ
Datasheet
pdf, 270 КБ
Datasheet
pdf, 339 КБ
Datasheet
pdf, 298 КБ
Datasheet
pdf, 150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.