SI3415-TP

SI3415-TP
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.26 руб.
от 150 шт.23 руб.
Добавить в корзину 15 шт. на сумму 480 руб.
Номенклатурный номер: 8022975243

Описание

P-Channel MOSFETS Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Технические параметры

Brand: Micro Commercial Components(MCC)
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 35 ns
Forward Transconductance - Min: 8 S
Id - Continuous Drain Current: 4 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 17.2 nC
Rds On - Drain-Source Resistance: 50 mOhms
Rise Time: 17 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 94 ns
Typical Turn-On Delay Time: 9.5 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1 V

Техническая документация

Datasheet
pdf, 782 КБ