FM3164-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 050 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM Memory
Технические параметры
Battery Backup Switching | Yes |
Chip Enable Signals | No |
Manual Reset | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Reset Active Time | 200 ms |
Maximum Reset Threshold Voltage | 2.7|3|4|4.5 V |
Maximum Supply Current | 1500 uA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Reset Threshold Voltage | 2.55|2.85|3.8|4.25 V |
Mounting | Surface Mount |
Number of Supervisors | 4 |
Operating Temperature | -40 to 85 ?C |
Output Driver | Active Low/Open Drain |
Package | 14SOIC |
Packaging | Rail/Tube |
Power Fail Detection | Yes |
Rad Hard | No |
Watchdog Timer | Yes |
Data Bus Width | 8bit |
Interface Type | Serial-2 Wire, Serial-I2C |
Maximum Operating Temperature | +85 °C |
Memory Size | 64kbit |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8K |
Organisation | 8K x 8 bit |
Package Type | SOIC |
Pin Count | 14 |
Width | 3.98mm |
Техническая документация
Datasheet
pdf, 902 КБ
Datasheet FM31256-G
pdf, 628 КБ