TL082ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
98 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 392 руб.
Альтернативные предложения4
Посмотреть аналоги14
Описание
Описание IC: operational amplifier; 4MHz; Ch: 2; SO8; 6?36VDC; tube; IB: 20nA Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 7 |
Макс.напряжение питания, В | 36 |
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 86 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 15 nV/sqrt Hz |
Factory Pack Quantity | 2000 |
GBP - Gain Bandwidth Product | 4 MHz |
Height | 1.65 mm(Max) |
Ib - Input Bias Current | 200 pA |
Input Type | Rail-to-Rail |
Length | 5 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.4 mA |
Operating Supply Voltage | 6 V to 36 V, +/-3 V to+/-18 V |
Output Current per Channel | 40 mA |
Package / Case | SO-8 |
Packaging | Tube |
Pd - Power Dissipation | 680 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TL082 |
Shutdown | No Shutdown |
SR - Slew Rate | 16 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 6 V |
Technology | BiFET |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 10 mV |
Width | 4 mm(Max) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 10(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Offset Voltage (mV) | 10@±15V |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 680 |
Maximum Quiescent Current (mA) | 2.5@±15V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO N |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Input Bias Current (uA) | 0.00002@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 15@±15V |
Typical Slew Rate (V/us) | 16@±15V |
Typical Voltage Gain (dB) | 106.02 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Input Voltage Noise Density | 15nV/√Hz |
Typical Slew Rate | 16V/µs |
Typical Voltage Gain | 106 dB |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 884 КБ
Datasheet
pdf, 333 КБ
Datasheet TL082AIYDT
pdf, 1067 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.