CDBA240-HF

Фото 1/2 CDBA240-HF
Изображения служат только для ознакомления,
см. техническую документацию
98 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.77 руб.
от 30 шт.67 руб.
Добавить в корзину 4 шт. на сумму 392 руб.
Номенклатурный номер: 8023030511
Бренд: Comchip Technology

Описание

Diode Schottky 40V 2A Surface Mount DO-214AC (SMA)

Технические параметры

Base Product Number CDBA240 ->
Current - Average Rectified (Io) 2A
Current - Reverse Leakage @ Vr 500ВµA @ 40V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 125В°C (Max)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max) 40V
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 50 A
Ir - Reverse Current: 20 mA
Manufacturer: Comchip Technology
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: SMD/SMT
Package/Case: DO-214AC-2
Product Category: Schottky Diodes и Rectifiers
Product Type: Schottky Diodes и Rectifiers
Product: Schottky Diodes
Series: CDBA240
Subcategory: Diodes и Rectifiers
Technology: Si
Vf - Forward Voltage: 500 mV
Vr - Reverse Voltage: 40 V
Vrrm - Repetitive Reverse Voltage: 40 V

Техническая документация

Datasheet
pdf, 104 КБ