XC7S25-2CSGA324C

XC7S25-2CSGA324C
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
5 730 руб.
Добавить в корзину 1 шт. на сумму 5 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8023081717
Бренд: Xilinx

Описание

Spartan®-7 Field Programmable Gate Arrays AMD / Xilinx Spartan®-7 Field Programmable Gate Arrays feature a MicroBlaze™ soft processor running over 200DMIPs with 800Mb/s DDR3 support built on 28nm technology. AMD / Xilinx Spartan-7 offers integrated analog-to-digital converters, dedicated security features, and Q-grade (-40°C to +125°C) on all commercial devices. Spartan-7 devices enable essential connectivity and processing applications in industrial, automotive, consumer, and communications markets. Spartan-7 addresses system requirements ranging from small form factor, cost-sensitive, and high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal-processing capability.

Технические параметры

Adaptive Logic Modules - ALMs: 3650 ALM
Brand: AMD/Xilinx
Distributed RAM: 313 kbit
Embedded Block RAM - EBR: 1620 kbit
Embedded Memory: 1.58 Mbit
Factory Pack Quantity: 1
Manufacturer: AMD
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 150 I/O
Number of Logic Array Blocks - LABs: 1825 LAB
Number of Logic Elements: 23360 LE
Operating Supply Voltage: 1 V
Package / Case: CSGA-324
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV

Техническая документация

Datasheet 410-352
pdf, 732 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.