BC857BW-QX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8640 шт., срок 6-8 недель
5 руб.
Кратность заказа 540 шт.
от 1080 шт. —
4 руб.
от 1620 шт. —
2.70 руб.
от 3240 шт. —
2.33 руб.
Добавить в корзину 540 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8023101668
Бренд: Nexperia B.V.
Описание
SOT323 Surface-Mounted Package Products
Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm 2.
Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm 2.
Технические параметры
Brand: | Nexperia |
Collector-Emitter Saturation Voltage: | 650 mV |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Nexperia |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-323-3 |
Part # Aliases: | 934663668115 |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Qualification: | AEC-Q101 |
Subcategory: | Transistors |
Technology: | Si |
Техническая документация
Datasheet
pdf, 224 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.