W29N02KVSIAF

W29N02KVSIAF
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
460 руб.
от 10 шт.390 руб.
от 30 шт.339 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8023111732

Описание

NAND Product Portfolio
Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB in JEDEC standard packages. SLC NAND is compliant to the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management which simplifies the management of NAND.

Технические параметры

Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 192
Interface Type: Parallel
Manufacturer: Winbond
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Memory Size: 2 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 8
Product Category: NAND Flash
Product Type: NAND Flash
Series: W29N02KV
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous

Техническая документация

Datasheet
pdf, 2213 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.