ACS780KLRTR-150U-T, Board Mount Current Sensors For New Designs Use ACS72981
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
от 10 шт. —
1 430 руб.
от 100 шт. —
1 070 руб.
от 500 шт. —
830.29 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Current Sensor Current Sensor AC/DC Current 5V Automotive AEC-Q100 7-Pin PSOF T/R
Технические параметры
Accuracy (%) | ±1.5 |
Automotive | Yes |
ECCN (US) | EAR99 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Voltage (V) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 7 |
Pin Count | 7 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 26.66 |
Supplier Package | PSOF |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 3.6 |
Typical RMS Primary Current (A) | 150 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | ??100 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~125 |
Sensitivity - (mV/A) | 26.66 |
Typical Response Time - (us) | 3.6 |