XC7K70T-2FBG676C

XC7K70T-2FBG676C
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
6 410 руб.
Добавить в корзину 1 шт. на сумму 6 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8023172297
Бренд: Xilinx

Описание

Kintex®-7 FPGAs

Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.

Технические параметры

Adaptive Logic Modules - ALMs: 10250 ALM
Brand: Xilinx
Data Rate: 6.6 Gb/s
Distributed RAM: 838 kbit
Embedded Block RAM - EBR: 4860 kbit
Embedded Memory: 4.75 Mbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Frequency: 640 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 300 I/O
Number of Logic Array Blocks - LABs: 5125 LAB
Number of Logic Elements: 65600 LE
Number of Transceivers: 8 Transceiver
Operating Supply Voltage: 1.2 V to 3.3 V
Package/Case: FCBGA-676
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: XC7K70T
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.2 V
Tradename: Kintex

Техническая документация

Datasheet
pdf, 531 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.