S02B-PASK-2

Фото 1/4 S02B-PASK-2
Изображения служат только для ознакомления,
см. техническую документацию
84428 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.88 руб.
от 100 шт.63 руб.
от 1000 шт.41.84 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Альтернативные предложения4
Номенклатурный номер: 8023182961
Бренд: JST Corporation

Описание

Описание Разъёмы и соединители

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Shrouded Header
Gender HDR
Number of Contacts 2
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Right Angle
Maximum Current Rating (A) 3
Maximum Voltage Rating 250VDC|250VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 85
Packaging Box
Product Length (mm) 6
Product Depth (mm) 11.7
Product Height (mm) 6.5
Mounting Through Hole
кол-во в упаковке 1
Applications -
Connector Type Header
Contact Finish - Mating Tin
Contact Finish - Post Tin
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post -
Contact Length - Mating 0.126"(3.20mm)
Contact Length - Post 0.134"(3.40mm)
Contact Material Copper Alloy
Contact Shape Square
Contact Type Male Pin
Current Rating (Amps) 3A
Fastening Type Locking Ramp
Features Board Guide
Ingress Protection -
Insulation Color Natural
Insulation Height 0.256"(6.50mm)
Insulation Material Polybutylene Terephthalate(PBT), Glass Filled
Manufacturer JST Sales America Inc.
Mated Stacking Heights -
Material Flammability Rating UL94 V-0
Mounting Type Through Hole, Right Angle
Number of Positions 2
Number of Positions Loaded All
Operating Temperature -25В°C ~ 85В°C
Overall Contact Length -
Pitch - Mating 0.079"(2.00mm)
Row Spacing - Mating -
Series PA
Shrouding Shrouded-4 Wall
Style Board to Cable/Wire
Termination Kinked Pin, Solder
Voltage Rating 250V
Connector System Wire to Board
Contact Plating Tin
Current Rating 3.0A
Pitch 2.0mm
Shrouded/Unshrouded Shrouded

Техническая документация

Datasheet
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.