EKMZ421VSN151MP25S, 150uF 420V 20% 22x25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7 недель
1 140 руб.
Кратность заказа 25 шт.
от 50 шт. —
1 010 руб.
от 100 шт. —
820 руб.
от 200 шт. —
732.97 руб.
Добавить в корзину 25 шт.
на сумму 28 500 руб.
Альтернативные предложения2
Описание
KMZ Aluminum Electrolytic Snap-In Capacitors
Chemi-Con KMZ Series Aluminum Electrolytic Snap-In Capacitors are downsized snap-in capacitors recommended for input smoothing and holdup for line voltage power supplies and inverters. These Chemi-Con KMZ 105°C capacitors are ideal for size reduction of a power supply's input filter circuit area with a 30mm x 25 - 60mm size.
Chemi-Con KMZ Series Aluminum Electrolytic Snap-In Capacitors are downsized snap-in capacitors recommended for input smoothing and holdup for line voltage power supplies and inverters. These Chemi-Con KMZ 105°C capacitors are ideal for size reduction of a power supply's input filter circuit area with a 30mm x 25 - 60mm size.
Технические параметры
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.2 |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Life: | 2000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 870 mA |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Type: | Large Capacitance Aluminum Electrolytic Capacitor |
Техническая документация
Datasheet
pdf, 267 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.