ABM11-48.000MHZ-B7G-T, Кристалл

Фото 1/2 ABM11-48.000MHZ-B7G-T, Кристалл
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8023235272
Артикул: ABM11-48.000MHZ-B7G-T
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
ABM11 SMD Ultra Mini Quartz Crystals ABRACON ABM11 SMD Ultra Miniature Quartz Crystals feature fundamental mode and are suitable for reflow. With a ceramic package, metal lid, and seam sealing, the ABM11 series assures high precision and reliability. ABRACON ABM11 SMD Ultra Miniature Quartz Crystals offer a frequency range from 18.000MHz to 80.000MHz and an operating temperature from -10 C to +60 C.

Технические параметры

Case/Package CSMD
ESR (Equivalent Series Resistance) 60 Ω
Frequency 48 MHz
Frequency Stability 15 ppm
Frequency Tolerance 0.0015%
Load Capacitance 10 pF
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Number of Pins 4
Series Resistance 60 Ω
Termination SMD/SMT
Tolerance 0.0015%
Brand: ABRACON
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 15 PPM
Frequency: 48 MHz
Load Capacitance: 10 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: 2 mm x 1.6 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
Type: Ultra Miniature Quartz Crystal

Техническая документация

Datasheet
pdf, 1686 КБ
Datasheet
pdf, 1613 КБ