FN2030M-30-08, Эл. Компонент

FN2030M-30-08, Эл. Компонент
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 170 руб.
Добавить в корзину 1 шт. на сумму 31 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8023235290
Артикул: FN2030M-30-08
Бренд: Schaffner

Описание

FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Capacitance: 1 uF, 0.047 uF
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Single-Stage Filter
Inductance: 2 mH
Leakage Current: 3.69 mA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Part # Aliases: 817065
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Stud
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1422 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.