360007-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
2 930 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Альтернативные предложения2
Описание
Электроэлемент
Power cord – Cord type H03VVH2F – Black - 250V – 2.5A – Length 8.20' (2.50m) - Male pins (blades) to female sockets (slots) - 1st Connector IEC 884/EN50 075 - 2nd Connector IEC 320-C7
Технические параметры
Brand | Qualtek |
Conductor Color Coding | Brown, Blue, Green-Yellow |
Current Rating | 2.5 A |
Factory Pack Quantity | 100 |
Jacket Color | Black |
Length | 2.5 m |
Manufacturer | Qualtek |
Plug | CEE 7/16 |
Power Rating | 625 W |
Product Category | AC Power Cords |
Receptacle | C7 |
Region | EU |
RoHS | Details |
Shielding | Unshielded |
Type | European Power Supply Cords |
Voltage Rating | 250 V |
1st Connector | IEC 884/EN50 075 |
2nd Connector | IEC 320-C7 |
Approved Countries | Austria, Belgium, Denmark, Finland, France, German |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | H03VVH2-F |
Current Rating (Amps) | 2.5A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 2 |
Operating Temperature | 70В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Style | Male Pins (Blades) to Female Sockets (Slots) |
Video File | Qualtek Power Cords |
Brand: | Qualtek |
Cable Length: | 2.5 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | CEE 7/XVI |
Power Rating: | 625 W |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C7 |
Region: | EU |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord |
Voltage Rating: | 250 V |
Вес, г | 117.4 |
Техническая документация
Datasheet 360007-01
pdf, 157 КБ
Datasheet 360007-01
pdf, 143 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.