MCP3202-CI/ST, АЦП, Каналы 2, 12бит, 100квыб./с, 2,7-5,5В, TSSOP8, Max DNL ±1LSB

MCP3202-CI/ST, АЦП, Каналы 2, 12бит, 100квыб./с, 2,7-5,5В, TSSOP8, Max DNL ±1LSB
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Номенклатурный номер: 8023237575
Артикул: MCP3202-CI/ST

Описание

12Bit 2.7V~5.5V 100kHz SPI TSSOP-8 Analog To Digital Converters (ADCs) ROHS

Технические параметры

Interface SPI
number of channels 1;2
Operating Temperature -40℃~+85℃
resolution 12Bit
sampling frequency 100kHz
Supply Voltage 2.7V~5.5V
Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.5 LSB
Factory Pack Quantity: 100
INL - Integral Nonlinearity: 2 LSB
Input Type: Pseudo-Differential/Single-Ended
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: TSSOP-8
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Resolution: 12 bit
Sampling Rate: 100 kS/s
SFDR - Spurious Free Dynamic Range: 86 dB
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 72 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: -82 dB
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1230 КБ
Datasheet
pdf, 1227 КБ