ECS-200-20-4X-EM, ECS-200-20-4X-EM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 6-8 недель
52 руб.
Мин. кол-во для заказа 1000 шт.
Кратность заказа 200 шт.
Добавить в корзину 1000 шт.
на сумму 52 000 руб.
Альтернативные предложения1
Описание
HC-49USX Low-Profile Quartz Crystals
ECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.
ECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.
Технические параметры
Brand: | ECS |
Drive Level: | 500 uW |
ESR: | 30 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Frequency Stability: | 50 PPM |
Frequency: | 20 MHz |
Load Capacitance: | 20 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Package / Case: | 11.35 mm x 4.65 mm x 3.5 mm |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 30 PPM |
Type: | Low Profile Resistance Weld Type Quartz Crystal |
Техническая документация
Datasheet
pdf, 530 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.