LP2985-10DBVT, IC: voltage regulator; LDO,fixed; 10V; 0.15A; SOT23-5; SMD; ±1.5%

LP2985-10DBVT, IC: voltage regulator; LDO,fixed; 10V; 0.15A; SOT23-5; SMD; ±1.5%
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 5 шт.240 руб.
от 25 шт.182 руб.
от 100 шт.146.90 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8023461394
Артикул: LP2985-10DBVT
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Dropout Voltage: 280 mV
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 16 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.014%/V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 850 uA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 10 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 850 uA
Series: LP2985-10
Subcategory: PMIC-Power Management ICs
Type: Low Noise Low Dropout Regulators
Voltage Regulation Accuracy: 1.5%
Вес, г 0.08