CCR 390pF 50V NP0 0603 (5% 06035A391JAT2A AVX LPF)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Мин. кол-во для заказа 1180 шт.
Добавить в корзину 1180 шт.
на сумму 20 060 руб.
Альтернативные предложения6
Описание
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Технические параметры
Automotive | No |
Case Style | Ceramic Chip |
CECC Qualified | No |
Construction | Flat |
Dielectric | C0G |
Military | No |
Operating Temperature - (??C) | -55~125 |
Package/Case | 0603 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |
Capacitance | 390pF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Voltage | 50V dc |
Brand: | KYOCERA AVX |
Capacitance - nF: | 0.39 nF |
Capacitance: | 390 pF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 5% |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 50 VDC |
Temperature Coefficient | NP0 |
Voltage Rated | 50V |
Alias | KGM15ACG1H391JT |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Tolerance | ±5% |
Type of capacitor | ceramic |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 644 КБ
Datasheet
pdf, 552 КБ
Datasheet
pdf, 544 КБ
Документация
pdf, 543 КБ