CCR 1pF 50V NP0 0805 (0,25pF 08055A1R0CAT2A AVX LPF)
см. техническую документацию
Описание
The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
• Capacitance value ranges from 0.5pF to 0.1µF
• EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
• Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
• ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance options
• Nickel (Ni) and tin (Sn) plated terminations
• Load life of 1000h at 125˚C
• Operating temperature range from -55˚C to 125˚C
Технические параметры
Допуск Емкости | ±0.25пФ |
Емкость | 1пФ |
Корпус Конденсатора / Пакет | 0805(2012 метрический) |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 50В |
Стиль Выводов Конденсатора | Wraparound |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Характеристика Диэлектрика | C0G/NP0 |
Automotive | No |
Case Style | Ceramic Chip |
CECC Qualified | No |
Construction | Flat |
Dielectric | C0G |
Military | No |
Operating Temperature - (??C) | -55~125 |
Package/Case | 0805 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |
Capacitance | 1(pF) |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 0805 |
Product Depth (mm) | 1.25(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.94(mm) |
Product Length (mm) | 2.01(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Temp Coeff (Dielectric) | C0G |
Tolerance (+ or -) | 0.25pF |
Voltage | 50VDC |
Wire Form | Not Required |
Brand: | KYOCERA AVX |
Capacitance: | 1 pF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0) |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.25 pF |
Type: | C0G(NP0)Dielectric |
Voltage Rating DC: | 50 VDC |
Alias | KGM21BCG1H1R0CT |
Capacitance tolerance | ±0.25pF |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Type of capacitor | ceramic |