AD590LF LPF AD DIP-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 640 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 25 280 руб.
Описание
Sensor Solutions
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Gain: | +1 uA/K |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Package / Case: | FlatPack-2 |
Packaging: | Bulk |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Transducers |
Series: | AD590 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4 V |
Техническая документация
Datasheet
pdf, 455 КБ