APA450-FG144A MSEMI
15 060 руб.
Добавить в корзину 1 шт.
на сумму 15 060 руб.
Описание
Integrated Circuits (ICs)\Embedded Processors and Controllers\FPGAs - Field Programmable Gate Arrays
Технические параметры
Case/Package | FBGA |
Max Frequency | 180 MHz |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 2.625 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.375 V |
Mount | Surface Mount |
Number of Gates | 450000 |
Number of I/Os | 100 |
Number of Pins | 144 |
Number of Registers | 12288 |
Operating Supply Voltage | 2.5 V |
RAM Size | 13.5 kB |
Техническая документация
Datasheet
pdf, 342 КБ